- RS-stocknr.:
- 136-2590
- Fabrikantnummer:
- F951C476MBAAQ2
- Fabrikant:
- AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-2590
- Fabrikantnummer:
- F951C476MBAAQ2
- Fabrikant:
- AVX
Wetgeving en compliance
N.v.t.
Productomschrijving
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1411 |
Equivalent Series Resistance | 0.6Ω |
Length | 3.5mm |
Height | 1.8mm |
Dimensions | 3.5 x 2.8 x 1.8mm |
Series | F95 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | SMD |
Leakage Current | 7.5 μA |
Polarised | Polar |
Dissipation Factor | 10% |
- RS-stocknr.:
- 136-2590
- Fabrikantnummer:
- F951C476MBAAQ2
- Fabrikant:
- AVX