- RS-stocknr.:
- 136-2659
- Fabrikantnummer:
- F931C106KAA
- Fabrikant:
- KYOCERA AVX
3800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 0,32
(excl. BTW)
€ 0,39
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 + | € 0,32 | € 32,00 |
*prijsindicatie |
- RS-stocknr.:
- 136-2659
- Fabrikantnummer:
- F931C106KAA
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3Ω |
Length | 3.2mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 1.6 μA |
Polarised | Polar |
Terminal Type | SMD |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
- RS-stocknr.:
- 136-2659
- Fabrikantnummer:
- F931C106KAA
- Fabrikant:
- KYOCERA AVX