- RS-stocknr.:
- 136-4606
- Fabrikantnummer:
- TAJB475M016RNJ
- Fabrikant:
- KYOCERA AVX
600 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 20)
€ 0,318
(excl. BTW)
€ 0,385
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
20 - 80 | € 0,318 | € 6,36 |
100 - 380 | € 0,226 | € 4,52 |
400 - 980 | € 0,20 | € 4,00 |
1000 + | € 0,173 | € 3,46 |
*prijsindicatie |
- RS-stocknr.:
- 136-4606
- Fabrikantnummer:
- TAJB475M016RNJ
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Tantalum |
Capacitance | 4.7µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 3.5Ω |
Lead Pitch | 1.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | SMT |
Surge Voltage | 20V |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.8 μA |
- RS-stocknr.:
- 136-4606
- Fabrikantnummer:
- TAJB475M016RNJ
- Fabrikant:
- KYOCERA AVX