KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 35 V dc, Surface, TPS Series
- RS-stocknr.:
- 136-6111
- Fabrikantnummer:
- TPSB225K035R2000
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 25 eenheden)*
€ 6,975
(excl. BTW)
€ 8,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1.450 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 25 - 100 | € 0,279 | € 6,98 |
| 125 - 475 | € 0,184 | € 4,60 |
| 500 - 1225 | € 0,18 | € 4,50 |
| 1250 + | € 0,175 | € 4,38 |
*prijsindicatie
- RS-stocknr.:
- 136-6111
- Fabrikantnummer:
- TPSB225K035R2000
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 35 V dc | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance ESR | 2Ω | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Hermetic Seal | No | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Series | TPS | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Surge Voltage | 28V | |
| Leakage Current | 0.8μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Product Type Tantalum Capacitor | ||
Capacitance 2.2μF | ||
Voltage 35 V dc | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance ESR 2Ω | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Hermetic Seal No | ||
Maximum Operating Temperature 125°C | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Series TPS | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Surge Voltage 28V | ||
Leakage Current 0.8μA | ||
- Land van herkomst:
- SV
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust MnO2 solid electrolyte capacitors
Different case sizes available
Power supply applications
Gerelateerde Links
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 20 V TPS Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 10 V TPS Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 20 V dc TPS Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 10 V dc TPS Series