KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 10 V, Surface, TPS Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 10 eenheden)*

€ 3,28

(excl. BTW)

€ 3,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 590 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
10 - 40€ 0,328€ 3,28
50 - 190€ 0,312€ 3,12
200 - 490€ 0,247€ 2,47
500 +€ 0,197€ 1,97

*prijsindicatie

RS-stocknr.:
136-6135
Fabrikantnummer:
TPSB226K010R0400
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

Electrolytic

Product Type

Tantalum Capacitor

Capacitance

22μF

Voltage

10 V

Packaging

Reel

Mount Type

Surface

Package/Case

3528-21

Equivalent Series Resistance ESR

400mΩ

Polarity

Polar

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Pin Count

2

Hermetic Seal

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

2.8mm

Series

TPS

Height

1.9mm

Length

3.5mm

Electrolyte Type

Solid

Dissipation Factor

6%

Leakage Current

2.2μA

Surge Voltage

8V

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Low ESR series of robust MnO2 solid electrolyte capacitors

Different case sizes available

Power supply applications

Gerelateerde Links