KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 25 V, Surface, TPM Series
- RS-stocknr.:
- 144-2552
- Fabrikantnummer:
- TPME686K025R0045
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 zak van 1 eenheid)*
€ 6,91
(excl. BTW)
€ 8,36
(incl. BTW)
Voeg 11 zakken toe voor gratis bezorging
Op voorraad
- 88 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak |
|---|---|
| 1 + | € 6,91 |
*prijsindicatie
- RS-stocknr.:
- 144-2552
- Fabrikantnummer:
- TPME686K025R0045
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 68μF | |
| Voltage | 25 V | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Equivalent Series Resistance ESR | 45mΩ | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | TPM | |
| Length | 7.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Leakage Current | 17μA | |
| Surge Voltage | 26V | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 68μF | ||
Voltage 25 V | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 2917 | ||
Equivalent Series Resistance ESR 45mΩ | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series TPM | ||
Length 7.3mm | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 17μA | ||
Surge Voltage 26V | ||
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Multi-anode construction
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
The AVX TPM Series of tantalum capacitors feature a "mirror" multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.
Gerelateerde Links
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 25V dc, TPM Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 20V dc, TPM Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPM Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPM Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 50V dc, TPM Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 50V dc, TPM Series
- KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 10V dc, TPM Series