- RS-stocknr.:
- 144-7453
- Fabrikantnummer:
- T350A105M035AT
- Fabrikant:
- KEMET
535 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,484
(excl. BTW)
€ 1,796
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 1,484 | € 7,42 |
25 - 45 | € 1,154 | € 5,77 |
50 - 245 | € 1,10 | € 5,50 |
250 - 495 | € 0,864 | € 4,32 |
500 + | € 0,764 | € 3,82 |
*prijsindicatie |
- RS-stocknr.:
- 144-7453
- Fabrikantnummer:
- T350A105M035AT
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
KEMET standard hermetic sealed T110 Series are desirable for use in high humidi-ty environments. They are ruggedly built, designed for miniaturized circuitry, and are especially suited for coupling, bypass, filtering and R-C timing circuits. They exhibitexcellent stability, extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range.Available in standard EIA capacitance values from .0047-330 μF in ±20%, ±10%, and ±5%tolerances and working voltages from 6-125 VDC.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | 4571 |
Equivalent Series Resistance | 8Ω |
Lead Pitch | 2.54mm |
Tolerance | ±20% |
Height | 7.1mm |
Dimensions | 4.5 (Dia.) x 7.1mm |
Series | T350 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Diameter | 4.5mm |
Leakage Current | 0.5 μA |
Dielectric Material Family | Tantalum |
Dissipation Factor | 3% |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Terminal Type | Radial |
- RS-stocknr.:
- 144-7453
- Fabrikantnummer:
- T350A105M035AT
- Fabrikant:
- KEMET