KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- RS-stocknr.:
- 166-7908
- Fabrikantnummer:
- TAP106M010CCS
- Fabrikant:
- KYOCERA AVX
275 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een tas van 1000)
€ 0,362
(excl. BTW)
€ 0,438
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
---|---|---|
1000 - 2000 | € 0,362 | € 362,00 |
3000 + | € 0,352 | € 352,00 |
*prijsindicatie
- RS-stocknr.:
- 166-7908
- Fabrikantnummer:
- TAP106M010CCS
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 10mm |
Dimensions | 5 (Dia.) x 10mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Leakage Current | 0.8 μA |
Tolerance Minus | -20% |
Diameter | 5mm |
Terminal Type | Through Hole |
Dissipation Factor | 8% |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |