- RS-stocknr.:
- 169-6696
- Fabrikantnummer:
- T491A225K020AT
- Fabrikant:
- KEMET
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (op een haspel van 1000)
€ 0,077
(excl. BTW)
€ 0,093
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
1000 - 1000 | € 0,077 | € 77,00 |
2000 - 5000 | € 0,066 | € 66,00 |
6000 - 9000 | € 0,058 | € 58,00 |
10000 - 19000 | € 0,053 | € 53,00 |
20000 + | € 0,051 | € 51,00 |
*prijsindicatie |
- RS-stocknr.:
- 169-6696
- Fabrikantnummer:
- T491A225K020AT
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | A |
Equivalent Series Resistance | 6Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Leakage Current | 0.5 μA |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 169-6696
- Fabrikantnummer:
- T491A225K020AT
- Fabrikant:
- KEMET