- RS-stocknr.:
- 181-4639
- Fabrikant:
- RS PRO
25 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,327
(excl. BTW)
€ 0,396
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 75 | € 0,327 | € 8,175 |
100 - 225 | € 0,246 | € 6,15 |
250 - 475 | € 0,225 | € 5,625 |
500 + | € 0,222 | € 5,55 |
*prijsindicatie |
- RS-stocknr.:
- 181-4639
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO Tantalum Capacitor
The RS PRO CB series 0.5uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 50VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Dissipation Factor | <lteq/>0.04% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Polarised | Positive |
Leakage Current | 500 nA |
Tolerance Minus | -20% |