- RS-stocknr.:
- 181-4700
- Fabrikant:
- RS PRO
1800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 50)
€ 0,218
(excl. BTW)
€ 0,264
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 - 200 | € 0,218 | € 10,90 |
250 - 450 | € 0,211 | € 10,55 |
500 - 950 | € 0,194 | € 9,70 |
1000 - 2450 | € 0,173 | € 8,65 |
2500 + | € 0,135 | € 6,75 |
*prijsindicatie |
- RS-stocknr.:
- 181-4700
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO Tantalum Capacitor
The RS PRO CB series 4.7μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 10VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: A
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: A
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |
Polarised | Positive |
Leakage Current | 500 nA |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |