KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 10 V dc, Surface, TPS Series
- RS-stocknr.:
- 406-9946
- Fabrikantnummer:
- TPSD107K010R0100
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 4,51
(excl. BTW)
€ 5,455
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 160 stuk(s) vanaf 09 maart 2026
- Plus verzending 760 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 0,902 | € 4,51 |
| 25 - 45 | € 0,684 | € 3,42 |
| 50 + | € 0,492 | € 2,46 |
*prijsindicatie
- RS-stocknr.:
- 406-9946
- Fabrikantnummer:
- TPSD107K010R0100
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | MnO2 | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10 V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.9mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | TPS | |
| Standards/Approvals | RoHS | |
| Electrolyte Type | Solid | |
| Leakage Current | 10μA | |
| Surge Voltage | 13V | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology MnO2 | ||
Product Type Tantalum Capacitor | ||
Capacitance 100μF | ||
Voltage 10 V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance ESR 100mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series TPS | ||
Standards/Approvals RoHS | ||
Electrolyte Type Solid | ||
Leakage Current 10μA | ||
Surge Voltage 13V | ||
Dissipation Factor 6% | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 10 V TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 20 V TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 20 V dc TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 16 V dc TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 10 V dc TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 50 V TPS Series