- RS-stocknr.:
- 537-4441
- Fabrikantnummer:
- TAP685M016CCS
- Fabrikant:
- KYOCERA AVX
400 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,56
(excl. BTW)
€ 0,68
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 25 | € 0,56 | € 14,00 |
50 - 75 | € 0,476 | € 11,90 |
100 - 225 | € 0,42 | € 10,50 |
250 - 975 | € 0,364 | € 9,10 |
1000 + | € 0,336 | € 8,40 |
*prijsindicatie |
- RS-stocknr.:
- 537-4441
- Fabrikantnummer:
- TAP685M016CCS
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 6.8µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 10mm |
Dimensions | 5 (Dia.) x 10mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Leakage Current | 0.8 μA |
Tolerance Minus | -20% |
Diameter | 5mm |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Terminal Type | Through Hole |