Services
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Tantalum Capacitors
KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
RS-stocknr.:
547-9798
Fabrikantnummer:
TAJX107K010RNJ
Fabrikant:
AVX
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
547-9798
Fabrikantnummer:
TAJX107K010RNJ
Fabrikant:
AVX
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
TAJ Series Low Profile Tantalum Data Sheet
TAJ low profile tantalum capacitors
Conform
Verklaring van overeenstemming
TAJ Low Profile Series
Capacitance tolerance 10%
Kenmerk
Waarde
Technology
MnO2
Capacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-15
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
1.5mm
Dimensions
7.3 x 4.3 x 1.5mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
10 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
8%