- RS-stocknr.:
- 699-2930
- Fabrikantnummer:
- TAJB476K010RNJ
- Fabrikant:
- KYOCERA AVX
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,57
(excl. BTW)
€ 0,69
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 120 | € 0,57 | € 2,85 |
125 + | € 0,53 | € 2,65 |
*prijsindicatie |
- RS-stocknr.:
- 699-2930
- Fabrikantnummer:
- TAJB476K010RNJ
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 4.7 μA |
Tolerance Plus | +10% |
- RS-stocknr.:
- 699-2930
- Fabrikantnummer:
- TAJB476K010RNJ
- Fabrikant:
- KYOCERA AVX