KYOCERA AVX 15 μF MnO2 Tantalum Capacitor 16 V, Surface, TPS Series
- RS-stocknr.:
- 699-3380
- Fabrikantnummer:
- TPSB156K016R0500
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 verpakking van 5 eenheden)*
€ 2,16
(excl. BTW)
€ 2,615
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 0,432 | € 2,16 |
*prijsindicatie
- RS-stocknr.:
- 699-3380
- Fabrikantnummer:
- TPSB156K016R0500
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | MnO2 | |
| Capacitance | 15μF | |
| Voltage | 16 V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package/Case | 3528-21 | |
| Polarity | Positive | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Series | TPS | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Surge Voltage | 20V | |
| Leakage Current | 2.4μA | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology MnO2 | ||
Capacitance 15μF | ||
Voltage 16 V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package/Case 3528-21 | ||
Polarity Positive | ||
Equivalent Series Resistance ESR 500mΩ | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Series TPS | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Surge Voltage 20V | ||
Leakage Current 2.4μA | ||
Dissipation Factor 6% | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 15 μF MnO2 Tantalum Capacitor 16 V dc TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 33 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 150 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 33 μF MnO2 Tantalum Capacitor 16 V dc TPS Series