Sennheiser Bottom Cable

  • RS-stocknr. 137-1253
  • Fabrikantnummer 5365
  • Fabrikant Sennheiser
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Sennheiser CSTD 08-1 Bottom Cable

Sennheiser CSTD 08-1 standard headset connection cable with standard microphone sensitivity

EasyDisconnect to Modular Plug RJ 9
Coiled cord
100 cm length

Headset Connecting Cable

Specificaties
Kenmerk Waarde
Accessory Type Cable
Model Number CSTD 08
Colour Black
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Brushless DC motors of flat design with a ...
Description:
Brushless DC motors of flat design with a low profile bodySpeed constant: 374rpm/VAvailable in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063Standard version is suitable for conventional voltage dependent applicationsHall effect versions ...
Configurable device capable of centralised monitoring of multiple ...
Description:
Configurable device capable of centralised monitoring of multiple safety functions such as E-stops, safety interlocks, magnetic safety interlocks, two hand controllers, light curtains, zero speed detection, enabling switches. Designed to provide a solution for safety applications requiring conformity to category ...
From the trusted RS PRO brand, this high-quality ...
Description:
From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Balanced for a reliable sound, the XLR ...
From the trust RS PRO brand, this high-grade, ...
Description:
From the trust RS PRO brand, this high-grade, low-noise, cable is ideal for use with live or studio microphones. With high-quality construction, the XLR cable has excellent transmission properties required for many professional audio and low-level programme circuit applications. Balanced ...