Fluke Carrying Case

Subtotaal (1 eenheid)*

€ 898,00

(excl. BTW)

€ 1.086,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 898,00

*prijsindicatie

RS-stocknr.:
287-0680
Artikelnummer Distrelec:
301-35-951
Fabrikantnummer:
9316
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Accessory Type

Case

Product Type

Carrying Case

Standards/Approvals

No

Land van herkomst:
US

Fluke Carrying Case, Foam Lined Interior, Recessed Steel Handles - 9316


This carrying case is designed to protect and transport a dry-well calibrator in field and workshop settings. It provides structured internal cushioning and secure external hardware to keep the instrument safe during movement and storage. The case is intended as an accessory for use with compatible calibrator equipment and offers practical protection where safe transit and organised storage are required.

Features and Benefits:


• Foam lining absorbs shock and secures instrument
• Recessed steel handles reduce snagging risk
• Robust construction suited to repeated transport
• Recessed steel latches improve external impact resistance

Applications


• Used with a 9103 dry-well calibrator in field calibration
• Suitable for routine transport between sites
• Ideal for storage of a calibrator between uses
• Used for protecting instruments during workshop maintenance

How does the internal layout prevent instrument movement?


The interior uses foam lining shaped to cradle the calibrator, limiting lateral and vertical displacement during transit.

Are the handles suitable for tight storage spaces?


The handles are recessed into the case body so they do not protrude, allowing closer stacking and reduced clearance needs.

How do the closure fittings perform under impact?


The latches are steel and set into the case surface to reduce the chance of accidental opening and to resist compressive strikes.

Can the case withstand frequent handling on site?


The combination of recessed hardware and internal padding is intended to endure regular handling associated with site work and transport.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.