P.M.A PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF
- RS-stocknr.:
- 736-4809
- Fabrikantnummer:
- KS92-100-0000D-000
- Fabrikant:
- P.M.A
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 736-4809
- Fabrikantnummer:
- KS92-100-0000D-000
- Fabrikant:
- P.M.A
Datasheets
Wetgeving en compliance
Vrijgesteld
Productomschrijving
PMA KS 92-1 Temperature Controller
The KS 92-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.
The process value signal is connected via a universal input. A supplementary analogue input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.
The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 92-1 is suitable for oxygen control using heated and unheated O2 sensors.
The KS 92-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
The process value signal is connected via a universal input. A supplementary analogue input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.
The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 92-1 is suitable for oxygen control using heated and unheated O2 sensors.
The KS 92-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors
Supplied with
German Manual
PMA Temperature Controllers
Specificaties
Kenmerk | Waarde |
---|---|
Output Type | Relay |
Supply Voltage | 90 → 250 V ac |
Size | 96 x 96 (1/4 DIN)mm |
Number of Outputs | 4 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Temperature Range | 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C |
Control Type | ON/OFF |
Display Type | Multi Line |
IP Rating | IP00, IP20, IP65 |
Additional Functionality | ON/OFF |
Panel Depth | 118mm |