Amphenol Advanced Sensors ZTP-115 Series, Analogue Output Sensor ZTP-115 Thermometric, 4-Pin TO-5
- RS-stocknr.:
- 210-4382
- Fabrikantnummer:
- ZTP-115
- Fabrikant:
- Amphenol Advanced Sensors
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 2 eenheden)*
€ 6,14
(excl. BTW)
€ 7,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 800 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 48 | € 3,07 | € 6,14 |
| 50 - 98 | € 1,945 | € 3,89 |
| 100 - 248 | € 1,80 | € 3,60 |
| 250 - 498 | € 1,75 | € 3,50 |
| 500 + | € 1,71 | € 3,42 |
*prijsindicatie
- RS-stocknr.:
- 210-4382
- Fabrikantnummer:
- ZTP-115
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Product Type | Sensor ZTP-115 Thermometric | |
| Output Type | Analogue | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Package Type | TO-5 | |
| Standards/Approvals | RoHS | |
| Series | ZTP-115 | |
| Width | 3.6 mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Product Type Sensor ZTP-115 Thermometric | ||
Output Type Analogue | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Package Type TO-5 | ||
Standards/Approvals RoHS | ||
Series ZTP-115 | ||
Width 3.6 mm | ||
Automotive Standard No | ||
- Land van herkomst:
- GB
The Amphenol Advanced Sensors ZTP-115 Thermometric is a Thermopile Infrared (IR) Sensors consist of thermo-elements, flat infrared filter and a thermistor for temperature compensation, all in a hermetically-sealed package. There are also a variety of filters available to help maximize performance in specific applications. Thermopile IR Sensors are used for non-contact surface temperature measuring.
Non-contact measurement.
Wider surface area measurement.
Small-size sensor package.
Included ambient temperature (thermistor) sensor for compensation.
High sensitivity.
Fast response time.
Low cost.
RoHS compliant.
Gerelateerde Links
- Amphenol Advanced Sensors ZTP-115 Series 4-Pin TO-5
- Amphenol Advanced Sensors ZTP-148SR Series Thermopile IR Sensor, 4-Pin TO-18
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors Temperature Sensor, 2 %