Electro PJP Blue Male Test Lead, 4 mm Connector, Screw Termination, 30V, 60 V, 36A, Nickel Plating
- RS-stocknr.:
- 263-9041
- Fabrikantnummer:
- 1087-Bl
- Fabrikant:
- Electro PJP
Subtotaal (1 eenheid)*
€ 8,45
(excl. BTW)
€ 10,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,45 |
*prijsindicatie
- RS-stocknr.:
- 263-9041
- Fabrikantnummer:
- 1087-Bl
- Fabrikant:
- Electro PJP
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
| Merk | Electro PJP | |
| Product Type | Test Lead | |
| Colour | Blue | |
| Gender | Male | |
| Current | 36A | |
| Termination Method | Screw | |
| Voltage | 30, 60V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 57.2mm | |
| Connector Type | Plug | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Electro PJP | ||
Product Type Test Lead | ||
Colour Blue | ||
Gender Male | ||
Current 36A | ||
Termination Method Screw | ||
Voltage 30, 60V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 57.2mm | ||
Connector Type Plug | ||
Standards/Approvals RoHS | ||
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability.
Quick wire connection
Gerelateerde Links
- Electro PJP Red Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Black Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Yellow Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Green Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Blue Male Test Lead 30V 36A, Nickel Plating
- Electro PJP Red Male Test Lead 30V 36A, Nickel Plating
- Electro PJP Green Male Test Lead 30V 36A, Nickel Plating
- Electro PJP Yellow Male Test Lead 30V 36A, Nickel Plating