Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole 690V ac Voltage Rating, 50A Current Rating

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
175-1545
Fabrikantnummer:
GV4PE50B6
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Current Rating

50A

Range

TeSys

Number of Poles

3

Voltage Rating

690V ac

Width

116mm

Series

GV4PE

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Breaking Capacity at Maximum Voltage Rating

10 kA @ 500 V ac

Overall Length

81mm

Overall Dimensions

81 x 116 x 155mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Depth

155mm

Land van herkomst:
PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.

b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.