Optris CATXI40LTF13T090C USB Thermal Imaging Camera Kit, -20 → +900 °C, 382 x 288pixel Detector Resolution
- RS-stocknr.:
- 241-0265
- Fabrikantnummer:
- CATXI40LTF13T090C
- Fabrikant:
- Optris
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 2.574,12
(excl. BTW)
€ 3.114,69
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.574,12 |
- RS-stocknr.:
- 241-0265
- Fabrikantnummer:
- CATXI40LTF13T090C
- Fabrikant:
- Optris
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Compact IR camera Kit
The Xi400 is a fusion of a rugged, compact pyrometer and a modern IR camera. Thanks to analog and digital outputs as well as the option to process definable measuring areas using an external process interface, the Xi camera is perfectly suited for autimisation process monitoring.
The silicon bolometer offers a resolution of 382x288 px. For easy and precice sighting a mot focus is integrated and can be adjusted easily via the free of charge software PIX connect or even by your Android smartphone and the free Android App IR mobile.
The silicon bolometer offers a resolution of 382x288 px. For easy and precice sighting a mot focus is integrated and can be adjusted easily via the free of charge software PIX connect or even by your Android smartphone and the free Android App IR mobile.
Small sized rugged IR camera with motor focus
Temperature Range -20 to 900 °C and Frame Rate up to 80 Hz
Direct In- and Output (0-10V) and digital Input (max. 24 V)
Free (Android/Windows) software for download
Radiometric recording
Temperature Range -20 to 900 °C and Frame Rate up to 80 Hz
Direct In- and Output (0-10V) and digital Input (max. 24 V)
Free (Android/Windows) software for download
Radiometric recording
Scope of Delivery
Xi 400 camera
1m USB cable
process interface (Xi 400 - 1m cable)
IR App Connector Xi 400 (USB-C)
Mounting bracket and nut
Software package PIX Connect
Quick start guide
1m USB cable
process interface (Xi 400 - 1m cable)
IR App Connector Xi 400 (USB-C)
Mounting bracket and nut
Software package PIX Connect
Quick start guide
Accessories:
CATACPIUSB5PCB5
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +900 °C |
Detector Resolution | 382 x 288pixel |
Model Number | CATXI40LTF13T090C |
Thermal Sensitivity | 80mK |
Refresh Rate | 80Hz |
Minimum Focus Distance | 100mm |
Weight | 200g |
Accuracy | ±2°C or ±2% |
Emissivity | adjustable |
Dimensions L x W x D | ø36mm x 100mm |
Minimum Focus | 100 mm |
Interface Type | USB |
Maximum Temperature Measurement | 900°C |
Application | Thermal Imaging |
Field of View | 29° x 22° |
Model Number p | CATXI40LTF13T090C |
Visual Camera | No |