Testo Thermal Imaging Camera, 350 °C 320 x 240 pixel Detector Resolution

Informatie over voorraden is momenteel niet toegankelijk

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Kalibratie-opties

Per stuk

€ 4.875,56

(excl. BTW)

€ 5.899,43

(incl. BTW)

RS-stocknr.:
740-8701
Fabrikantnummer:
0560 0882
Fabrikant:
Testo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Testo

Maximum Temperature Measurement

350°C

Product Type

Thermal Imaging Camera

Detector Resolution

320 x 240 pixel

Display Resolution

640 x 480 pixel

Focus Type

Manual

Refresh Rate

33Hz

Minimum Focus Distance

200mm

Weight

900g

Diagonal Display Size

3.5in

Length

152mm

Accuracy

±2°C

Width

108mm

Depth

262mm

Land van herkomst:
DE

Testo 882 Thermal Imaging Camera, 33Hz Refresh Rate, 0.2m Focus Distance - 0560 0882


Looking for a way to easily capture images and measure temperatures in your low-light environments? Turn to this thermal imaging Camera from Testo. This product offers superior image quality thanks to its display resolution of 640 x 480px (pixels), allowing for accurate data analysis. You can use its manual focus and laser marker for precise control when targeting heat zones. The Camera comes with a sturdy case, an SD (secure digital) card and a USB cable for quick and simple transfer of information to your computer.

Features & Benefits


• Wide temperature measurement range of -20°C to +350°C for use in demanding environments

• Backlit display for simple data reading in low-light areas

• Supplied with a long-lasting, rechargeable lithium battery to limit maintenance downtime

• Thermal sensitivity of 60mK (millikelvin) to ensure high-quality display images

Applications


• Residential surveillance

• Electrical engineering

• Medical practices

What do thermal imaging cameras detect?


Thermal imaging cameras detect any object that produces a temperature above 0°C. The hotter the object, the more thermal energy it transmits and the redder it will appear in the resulting image.

Testo 882 Thermal Imaging Camera, 33Hz Refresh Rate, 0.2m Focus Distance - 0560 0882


Looking for a way to easily capture images and measure temperatures in your low-light environments? Turn to this thermal imaging Camera from Testo. This product offers superior image quality thanks to its display resolution of 640 x 480 pixels, allowing for accurate data analysis. You can use its manual focus and laser marker for precise control when targeting heat zones. The Camera comes with a sturdy case, an SD (secure digital) card and a USB cable for quick and simple transfer of information to your computer.

Features and Benefits:


• Wide temperature measurement range of -20°C to +350°C for use in demanding environments

• Backlit display for simple data reading in low-light areas

• Supplied with a long-lasting, rechargeable lithium battery to limit maintenance downtime

• Thermal sensitivity of 60mK (millikelvin) to ensure high-quality display images

• Image sensor with 320 x 240 pixels

• Large field of view thanks to 32° lens

• Voice recording with the practical headset

Features and Benefits:


• Residential surveillance

• Electrical engineering

• Medical practices

What do thermal imaging cameras detect?


Thermal imaging cameras detect any object that produces a temperature above 0°C. The hotter the object, the more thermal energy it transmits and the redder it will appear in the resulting image.

Supplied with

robust case, software, SD card, USB cable, mains unit, Li ion rechargeable battery, headset, carrying strap

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.