- RS-stocknr.:
- 912-0096
- Fabrikantnummer:
- FLK-TI110-9HZ-Fluke Connect iPad mini
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 912-0096
- Fabrikantnummer:
- FLK-TI110-9HZ-Fluke Connect iPad mini
- Fabrikant:
- Fluke
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke Ti110 Thermal Imager with iPad Mini
Save money when you buy the Ti110 Thermal Imager and the iPad Mini together in this great value bundle.
IR resolution (FPA size): 160 x 120 FPA Uncooled Microbolometer
Spectral band: 7.5 μm to 14 μm (long wave)
Capture or refresh rate: 30 Hz version
NETD (thermal sensitivity): ≤0.10°C at 30°C target temp (100 mK)
FOV (field of view): 22.5° H x 31° V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F)
Temperature measurement accuracy: ±2°C or 2% (at 25°C nominal, whichever is greater)
Focus mechanism: IR-OptiFlex™ focus system
IR Fusion® technology: PIP, full IR, full visible
Color alarms: High temperature
Standard palettes: Blue-red, grayscale, inverted grayscale, high-contrast, hot metal, ironbow, amber, inverted amber
Ultra Contrast™ palettes: Blue-Red, Grayscale, Ironbow
User definable spot markers: Three on camera and in SmartView®
Level and span control: Manual and auto
Minimum span in auto mode: 5°C
Minimum span in manual mode: 2.5°C
Minimum IR focus distance: 15.25 cm
Size: 28.4 x 8.6 x 13.5 cm
LCD display: 3.5 in diagonal (portrait format)
Visible camera: 2 megapixel industrial-grade
Spectral band: 7.5 μm to 14 μm (long wave)
Capture or refresh rate: 30 Hz version
NETD (thermal sensitivity): ≤0.10°C at 30°C target temp (100 mK)
FOV (field of view): 22.5° H x 31° V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F)
Temperature measurement accuracy: ±2°C or 2% (at 25°C nominal, whichever is greater)
Focus mechanism: IR-OptiFlex™ focus system
IR Fusion® technology: PIP, full IR, full visible
Color alarms: High temperature
Standard palettes: Blue-red, grayscale, inverted grayscale, high-contrast, hot metal, ironbow, amber, inverted amber
Ultra Contrast™ palettes: Blue-Red, Grayscale, Ironbow
User definable spot markers: Three on camera and in SmartView®
Level and span control: Manual and auto
Minimum span in auto mode: 5°C
Minimum span in manual mode: 2.5°C
Minimum IR focus distance: 15.25 cm
Size: 28.4 x 8.6 x 13.5 cm
LCD display: 3.5 in diagonal (portrait format)
Visible camera: 2 megapixel industrial-grade
Supplied with
AC power adapter, SD memory card, Fluke Connect™ wireless SD card, USB cable, Adjustable hand strap (left- or right-handed use), Lithium-ion smart battery, Soft transport bag, Hard carrying case, Warranty registration card.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Display Resolution | 160 x 120pixel |
Thermal Sensitivity | 100mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Focus-Free |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Weight | 726g |
- RS-stocknr.:
- 912-0096
- Fabrikantnummer:
- FLK-TI110-9HZ-Fluke Connect iPad mini
- Fabrikant:
- Fluke