Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 500mA Current Rating
- RS-stocknr.:
- 898-1856
- Fabrikantnummer:
- 1G05UM
- Fabrikant:
- Altech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 898-1856
- Fabrikantnummer:
- 1G05UM
- Fabrikant:
- Altech
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 500mA |
Number of Poles | 1 |
Voltage Rating | 42V dc |
Series | V-EA |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type G |
Mounting Style | DIN Rail Mount |
Overall Length | 93.3mm |
Overall Dimensions | 93.3 x 17.5 x 74.7mm |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Special Features | IP20 Terminal Protection |
Overall Depth | 74.7mm |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated DC Voltage | 42V |
Circuit Breaker Type | MCCB |