- RS-stocknr.:
- 152-6874
- Fabrikantnummer:
- B57703M0103A019
- Fabrikant:
- EPCOS
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 200)
€ 5,057
(excl. BTW)
€ 6,119
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
200 + | € 5,057 | € 1.011,40 |
*prijsindicatie |
- RS-stocknr.:
- 152-6874
- Fabrikantnummer:
- B57703M0103A019
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ID
Productomschrijving
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Cabinet and evaporator in refrigerators and deep freezers
Thermistor in molded plastic case with cable outlet
Highly resistant to water/moisture
PVC-insulated connecting cable (white)
Conductor cross section: 2 ´ 0.34 mm2
Construction based on
DIN EN 60 730 -1/VDE protection class 2
UL approval (E252167)
Thermistor in molded plastic case with cable outlet
Highly resistant to water/moisture
PVC-insulated connecting cable (white)
Conductor cross section: 2 ´ 0.34 mm2
Construction based on
DIN EN 60 730 -1/VDE protection class 2
UL approval (E252167)
Specificaties
Kenmerk | Waarde |
---|---|
Series | B57703M |
Temperature Coefficient Type | NTC |
Tolerance | ±1% |
Maximum Power Rating | 150mW |