- RS-stocknr.:
- 152-7139
- Fabrikantnummer:
- B57164K0221K000
- Fabrikant:
- EPCOS
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,61
(excl. BTW)
€ 0,74
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,61 | € 6,10 |
50 - 190 | € 0,518 | € 5,18 |
200 - 490 | € 0,458 | € 4,58 |
500 + | € 0,396 | € 3,96 |
*prijsindicatie |
- RS-stocknr.:
- 152-7139
- Fabrikantnummer:
- B57164K0221K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ID
Productomschrijving
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Specificaties
Kenmerk | Waarde |
---|---|
Series | B57164K |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 20s |
Resistance @ 25 °C | 220Ω |
Tolerance | ±10% |
Maximum Power Rating | 450mW |
Length | 5.5mm |
Depth | 5mm |
Height | 2mm |
Dimensions | 5.5 x 5 x 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |