- RS-stocknr.:
- 247-7395
- Fabrikantnummer:
- NTC0805J5K0
- Fabrikant:
- TE Connectivity
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,975
(excl. BTW)
€ 1,18
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,975 | € 9,75 |
100 - 240 | € 0,585 | € 5,85 |
250 - 490 | € 0,487 | € 4,87 |
500 - 990 | € 0,438 | € 4,38 |
1000 + | € 0,39 | € 3,90 |
*prijsindicatie |
- RS-stocknr.:
- 247-7395
- Fabrikantnummer:
- NTC0805J5K0
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Specificaties
Kenmerk | Waarde |
---|---|
Series | NTC |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 4s |
Resistance @ 25 °C | 5kΩ |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 125mW |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Maximum Operating Temperature | +125°C |
Dimensions | 2 x 1.25 x 0.5mm |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 247-7395
- Fabrikantnummer:
- NTC0805J5K0
- Fabrikant:
- TE Connectivity