- RS-stocknr.:
- 785-5551
- Fabrikantnummer:
- NTPAJ4R0LDKB0
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 785-5551
- Fabrikantnummer:
- NTPAJ4R0LDKB0
- Fabrikant:
- Murata
Datasheets
Wetgeving en compliance
Productomschrijving
Murata NTP Series
The NTP series reliably supresses current surges when switching power regulators are turned on.
Lead is not contained in the ceramic element
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Specificaties
Kenmerk | Waarde |
---|---|
Series | NTP |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 125s |
Resistance @ 25 °C | 4Ω |
Tolerance | ±15% |
Length | 20mm |
Depth | 5.5mm |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -20°C |
Dimensions | 20 x 5.5mm |