- RS-stocknr.:
- 151-316
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 haspel 25 meter
€ 24,02
(excl. BTW)
€ 29,06
(incl. BTW)
Reel(s) | Per reel | Per meter* |
1 - 4 | € 24,02 | € 0,961 |
5 - 9 | € 22,84 | € 0,914 |
10 + | € 21,61 | € 0,864 |
*prijsindicatie |
- RS-stocknr.:
- 151-316
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Old Colour Code Thermocouple Compensating Cable
These products are old colour code thermocouple cables according to BS1843. Other old colour thermocouples & probes are available in the Sensors and Transducers-Thermocouples section, typical stock no. 150-004.
PVC insulated VX compensating cable
PVC insulated flat pair construction
Conductors laid flat PVC insulated with overall PVC sheath
7/0.2mm stranded conductors
Thermocouple extension type JX, & compensating type VX which compensates for K type
thermocouples
All round general purpose cable, both waterproof and very flexible
Tolerance Class 2
Insulation rating -10°C to 105°C
Colour code (cores & jacket) to former British Standard – BS1843-1952
PVC insulated flat pair construction
Conductors laid flat PVC insulated with overall PVC sheath
7/0.2mm stranded conductors
Thermocouple extension type JX, & compensating type VX which compensates for K type
thermocouples
All round general purpose cable, both waterproof and very flexible
Tolerance Class 2
Insulation rating -10°C to 105°C
Colour code (cores & jacket) to former British Standard – BS1843-1952
Standards
BS1843
Standards
BS1843
Specificaties
Kenmerk | Waarde |
---|---|
Length | 25m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +80°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Size of Strands | 0.2 mm |
Standards Met | BS |