RS PRO Resistance Thermometer Detector (RTD) Wire, 10m, Screened, PFA Insulation, +260°C Max, 7/0.2mm
- RS-stocknr.:
- 611-8078
- Fabrikant:
- RS PRO
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 haspel 10 meter
€ 92,63
(excl. BTW)
€ 112,08
(incl. BTW)
Reel(s) | Per reel | Per meter* |
1 - 4 | € 92,63 | € 9,263 |
5 - 9 | € 88,01 | € 8,801 |
10 + | € 83,37 | € 8,337 |
*prijsindicatie |
- RS-stocknr.:
- 611-8078
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Thermocouple extension cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Suitable for use with 2, 3 and 4 wire PT100 sensors / platinium resistance thermometers etc
- Can be used to extend 2, 3 or 4 wire RTD configurations
- Insulated with high quality PFA (Perfluoroalkoxy) Teflon
- Good for general purpose cable, highly flexible & waterproof
- Screened construction
- 7/0.2 mm core strands
- Available with either 4 or 6 cores
- Available with either 25m,50mm and 100m length
- RoHS (Restriction of Hazardous Substances Directive) compliant
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
What is a PT100 sensor?
A PT100 sensor is considered the most rugged and common form of an RTD (resistance temperature detector) and has a resistance of 100 ohms (Ω)
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS4937 Part 30 1993 which conforms to IEC 584-3
Standards
IEC751
Specificaties
Kenmerk | Waarde |
---|---|
Length | 10m |
Insulation Material | PFA |
Maximum Operating Temperature | +260°C |
Screened/Unscreened | Screened |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 4 |