- RS-stocknr.:
- 768-6617
- Fabrikant:
- RS PRO
87 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 35,80
(excl. BTW)
€ 43,32
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 35,80 |
5 - 9 | € 34,01 |
10 + | € 32,26 |
- RS-stocknr.:
- 768-6617
- Fabrikant:
- RS PRO
Wetgeving en compliance
Productomschrijving
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Specificaties
Kenmerk | Waarde |
---|---|
Length | 10m |
Insulation Material | PVC |
Thermocouple Type | T |
Maximum Operating Temperature | +220°C |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |