- RS-stocknr.:
- 827-5858
- Fabrikant:
- RS PRO
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 58,40
(excl. BTW)
€ 70,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 58,40 |
5 - 9 | € 55,49 |
10 + | € 52,55 |
- RS-stocknr.:
- 827-5858
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 50m |
Insulation Material | Glass Fibre |
Maximum Operating Temperature | +350°C |
Thermocouple Type | T |
Core Strands | 1/0.315mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |