- RS-stocknr.:
- 827-5906
- Fabrikant:
- RS PRO
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 75,98
(excl. BTW)
€ 91,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 75,98 |
5 - 9 | € 72,19 |
10 + | € 68,39 |
- RS-stocknr.:
- 827-5906
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Silicone Rubber Insulated Thermocouple Cables
Silicone rubber insulated 7/0.2mm conductors, twisted together with silicone rubber outer jacket, excellent electrical and mechanical properties, highly flexible, resistant to oils, acids and other adverse fluids. Good heat resistance to 200゚C, however not suitable for direct use in high pressure steam.
Supplied in 25 or 50 metre reel lengths
Tolerance Class 2 to IEC-584
Insulation rating -40゚C to 200゚C
Colour code (cores & jacket) to IEC-584-3
Tolerance Class 2 to IEC-584
Insulation rating -40゚C to 200゚C
Colour code (cores & jacket) to IEC-584-3
Specificaties
Kenmerk | Waarde |
---|---|
Length | 25m |
Insulation Material | Silicone Rubber |
Thermocouple Type | K |
Maximum Operating Temperature | +200°C |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |