- RS-stocknr.:
- 388-0039
- Fabrikantnummer:
- RKT1-1000
- Fabrikant:
- Reckmann
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 44,89
(excl. BTW)
€ 54,32
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 44,89 |
5 - 11 | € 43,55 |
12 + | € 41,75 |
- RS-stocknr.:
- 388-0039
- Fabrikantnummer:
- RKT1-1000
- Fabrikant:
- Reckmann
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Bayonet thermocouples, type L
Ø 8 mm
Universal application in drill holes with canopies and 118° front sides
Ceramic isolation of measuring tips against heat dissipation to the exterior
1 x Fe-CuNi (type L) in accordance with DIN43710
Universal application in drill holes with canopies and 118° front sides
Ceramic isolation of measuring tips against heat dissipation to the exterior
1 x Fe-CuNi (type L) in accordance with DIN43710
Specificaties
Kenmerk | Waarde |
---|---|
Thermocouple Type | L |
Probe Diameter | 8mm |
Probe Length | 150mm |
Maximum Temperature Sensed | +400°C |
Termination Type | Cable |
- RS-stocknr.:
- 388-0039
- Fabrikantnummer:
- RKT1-1000
- Fabrikant:
- Reckmann