- RS-stocknr.:
- 683-3869
- Fabrikantnummer:
- MRS25000C5361FCT00
- Fabrikant:
- Vishay
1275 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3600 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,118
(excl. BTW)
€ 0,143
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 225 | € 0,118 | € 2,95 |
250 - 600 | € 0,071 | € 1,775 |
625 - 1225 | € 0,041 | € 1,025 |
1250 - 2475 | € 0,036 | € 0,90 |
2500 + | € 0,024 | € 0,60 |
*prijsindicatie |
- RS-stocknr.:
- 683-3869
- Fabrikantnummer:
- MRS25000C5361FCT00
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5.36kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
- RS-stocknr.:
- 683-3869
- Fabrikantnummer:
- MRS25000C5361FCT00
- Fabrikant:
- Vishay