- RS-stocknr.:
- 754-5608
- Fabrikantnummer:
- YR1B34RCC
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 754-5608
- Fabrikantnummer:
- YR1B34RCC
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 34Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |
- RS-stocknr.:
- 754-5608
- Fabrikantnummer:
- YR1B34RCC
- Fabrikant:
- TE Connectivity