- RS-stocknr.:
- 844-3629
- Fabrikantnummer:
- CW010350R0JE12
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 844-3629
- Fabrikantnummer:
- CW010350R0JE12
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
CW Series 10W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
5% Tolerance
All models are axial type
Various ohms available
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 350Ω |
Power Rating | 13W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -65°C |