- RS-stocknr.:
- 892-6105
- Fabrikantnummer:
- OK1335E
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 892-6105
- Fabrikantnummer:
- OK1335E
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 13kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Series | OK |
Temperature Coefficient | -450ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | +70°C |