- RS-stocknr.:
- 893-3012
- Fabrikantnummer:
- B12J2R0E
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-3012
- Fabrikantnummer:
- B12J2R0E
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
200 Series Wirewound Axial Leaded Resistors
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.
Features & Benefits:
Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
Ohmite Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2Ω |
Power Rating | 12W |
Tolerance | ±5% |
Technology | All-Welded |
Series | B12 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±400ppm/°C |
Minimum Operating Temperature | +25°C |