- RS-stocknr.:
- 151-202
- Fabrikantnummer:
- MBA02040C4709FC100
- Fabrikant:
- Vishay
700 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
200 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 0,106
(excl. BTW)
€ 0,128
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 400 | € 0,106 | € 10,60 |
500 - 900 | € 0,074 | € 7,40 |
1000 - 2400 | € 0,058 | € 5,80 |
2500 - 4900 | € 0,053 | € 5,30 |
5000 + | € 0,048 | € 4,80 |
*prijsindicatie |
- RS-stocknr.:
- 151-202
- Fabrikantnummer:
- MBA02040C4709FC100
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 47Ω |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
- RS-stocknr.:
- 151-202
- Fabrikantnummer:
- MBA02040C4709FC100
- Fabrikant:
- Vishay