- RS-stocknr.:
- 157-373
- Fabrikantnummer:
- MBA02040C2402FC100
- Fabrikant:
- Vishay
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 0,122
(excl. BTW)
€ 0,148
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 400 | € 0,122 | € 12,20 |
500 - 900 | € 0,086 | € 8,60 |
1000 - 2400 | € 0,067 | € 6,70 |
2500 - 4900 | € 0,061 | € 6,10 |
5000 + | € 0,055 | € 5,50 |
*prijsindicatie |
- RS-stocknr.:
- 157-373
- Fabrikantnummer:
- MBA02040C2402FC100
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 24kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
- RS-stocknr.:
- 157-373
- Fabrikantnummer:
- MBA02040C2402FC100
- Fabrikant:
- Vishay