- RS-stocknr.:
- 158-553
- Fabrikantnummer:
- ER74R05KT
- Fabrikant:
- TE Connectivity
85 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1295 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,992
(excl. BTW)
€ 1,20
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 95 | € 0,992 | € 4,96 |
100 - 245 | € 0,666 | € 3,33 |
250 - 495 | € 0,546 | € 2,73 |
500 - 1245 | € 0,448 | € 2,24 |
1250 + | € 0,396 | € 1,98 |
*prijsindicatie |
- RS-stocknr.:
- 158-553
- Fabrikantnummer:
- ER74R05KT
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 50mΩ |
Power Rating | 3W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | ER74 |
Temperature Coefficient | 0 → +200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 158-553
- Fabrikantnummer:
- ER74R05KT
- Fabrikant:
- TE Connectivity