- RS-stocknr.:
- 335-224
- Fabrikantnummer:
- PCY1R0000B
- Fabrikant:
- Alpha
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 106,26
(excl. BTW)
€ 128,57
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 106,26 |
5 - 9 | € 89,89 |
10 + | € 85,43 |
- RS-stocknr.:
- 335-224
- Fabrikantnummer:
- PCY1R0000B
- Fabrikant:
- Alpha
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
High-Precision Power Resistor, PC Series
The high preceision PC series of resistors from Alpha with heat sink can be used up to a rated power of 10W.
Note
Note 1: Resistance figures for type PB are guaranteed at a point 12.7 ±3.2 mm away from the resistor
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1Ω |
Power Rating | 2W |
Tolerance | ±0.1% |
Technology | Power Film |
Series | PCY |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±2.5ppm/°C |
Minimum Operating Temperature | -55°C |