KOA 330 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A331J

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
124-2758
Fabrikantnummer:
CFS1/2CT52A331J
Fabrikant:
KOA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KOA

Resistance

330Ω

Product Type

Resistor

Power Rating

0.5W

Resistor Type

Carbon Film Leaded

Tolerance ±

5%

Packaging

Ammo

Axial/Radial

Axial

Voltage

350V

Technology

Carbon Film

Series

CF

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

20mm

Maximum Operating Temperature

155°C

Length

6.3mm

Diameter

2.85mm

Height

2.85mm

Standards/Approvals

EU

Width

2.85mm

Temperature Coefficient

200 ppm/°C

Lead Diameter

0.6mm

Land van herkomst:
JP

Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series


The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.

CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.