- RS-stocknr.:
- 144-3033
- Fabrikantnummer:
- W24-68KJI
- Fabrikant:
- Welwyn
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-3033
- Fabrikantnummer:
- W24-68KJI
- Fabrikant:
- Welwyn
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BB
Productomschrijving
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 68kΩ |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |