TE Connectivity 180 kΩ Metal Film Resistor 0.6 W 1 LR1F180K

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
161-4164
Fabrikantnummer:
LR1F180K
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Resistance

180kΩ

Product Type

Resistor

Power Rating

0.6W

Tolerance ±

1

Technology

Metal Film

Series

LR1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Temperature Coefficient

300 ppm/°C

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial


The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current

• Low voltage coefficients

• Ideal for low resistance and where a Compact solution is required

• Available in a wide range of resistance values

• Suitable for general purpose and precision applications

• Excellent stability under load and severe environmental conditions

• 3 case sizes are available in 0.25, 0.6, 0.75W

• Compatible with automatic insertion equipment as well as cutting and bending machines

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.