TE Connectivity 6.8 kΩ Carbon Film Resistor 0.5 W 5 %
- RS-stocknr.:
- 161-6126
- Fabrikantnummer:
- CFR50J6K8
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 161-6126
- Fabrikantnummer:
- CFR50J6K8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 6.8kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | General Purpose | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | CFR50 | |
| Automotive Standard | No | |
| Package/Case | 3000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Diameter | 3mm | |
| Temperature Coefficient | 0 ppm/°C | |
| Lead Diameter | 0.54mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 6.8kΩ | ||
Product Type Resistor | ||
Power Rating 0.5W | ||
Resistor Type General Purpose | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series CFR50 | ||
Automotive Standard No | ||
Package/Case 3000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Diameter 3mm | ||
Temperature Coefficient 0 ppm/°C | ||
Lead Diameter 0.54mm | ||
TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.
Gerelateerde Links
- TE Connectivity 6.8 kΩ Carbon Film Resistor 0.5 W 5 % CFR50J6K8
- RS PRO 6.8 kΩ Carbon Film Resistor 0.5 W 5 %
- TE Connectivity 6.8 kΩ Carbon Film Resistor 1 W 5 %
- TE Connectivity 6.8 kΩ Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 6.8 kΩ Carbon Film Resistor 2 W 5 %
- TE Connectivity 6.8 kΩ Carbon Film Resistor 0.33 W 5 % CFR25J6K8
- TE Connectivity 6.8 kΩ Carbon Film Resistor 1 W 5 % CFR100J6K8
- TE Connectivity 6.8 kΩ Carbon Film Resistor 2 W 5 % CFR200J6K8