- RS-stocknr.:
- 162-2832
- Fabrikantnummer:
- MBA02040C3001FC100
- Fabrikant:
- Vishay
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een doos van 1000)
€ 0,081
(excl. BTW)
€ 0,098
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
1000 - 1000 | € 0,081 | € 81,00 |
2000 - 4000 | € 0,069 | € 69,00 |
5000 - 9000 | € 0,065 | € 65,00 |
10000 - 24000 | € 0,061 | € 61,00 |
25000 + | € 0,057 | € 57,00 |
*prijsindicatie |
- RS-stocknr.:
- 162-2832
- Fabrikantnummer:
- MBA02040C3001FC100
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 3kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
- RS-stocknr.:
- 162-2832
- Fabrikantnummer:
- MBA02040C3001FC100
- Fabrikant:
- Vishay